


511BBA000110BAG | |
|---|---|
DigiKey Part Number | 336-2788-ND |
Manufacturer | |
Manufacturer Product Number | 511BBA000110BAG |
Description | XTAL OSC XO 148.35165MHZ LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.35165 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.86000 | ¥49.86 |
| 10 | ¥43.36500 | ¥433.65 |
| 25 | ¥41.01000 | ¥1,025.25 |
| 50 | ¥39.31620 | ¥1,965.81 |
| 200 | ¥36.13670 | ¥7,227.34 |
| 400 | ¥34.64655 | ¥13,858.62 |
| 600 | ¥33.80430 | ¥20,282.58 |
| 1,000 | ¥32.77309 | ¥32,773.09 |
| 2,600 | ¥31.21720 | ¥81,164.72 |



