New at DigiKey
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2B3-33E27.000000

DigiKey Part Number
1473-SIT9121AI-2B3-33E27.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2B3-33E27.000000
Description
MEMS OSC XO 27.0000MHZ LVDS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.29000¥38.29
10¥33.29300¥332.93
25¥31.48680¥787.17
50¥30.18360¥1,509.18
100¥28.93650¥2,893.65
250¥27.36728¥6,841.82
500¥26.23848¥13,119.24
1,000¥25.15709¥25,157.09
2,500¥23.79751¥59,493.77
Manufacturers Standard Package