SIT9120AI-2B1-XXS156.250000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-XXS156.250000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT9120AI-2B1-XXS156.250000 | |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD | |
Customer Reference | ||
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥42.74600 | ¥427.46 |
50 | ¥41.49160 | ¥2,074.58 |
100 | ¥39.60520 | ¥3,960.52 |
500 | ¥37.71900 | ¥18,859.50 |
1,000 | ¥32.68987 | ¥32,689.87 |
2,500 | ¥31.43254 | ¥78,581.35 |