MT25QU256ABA8E55-0SIT TR | ||
---|---|---|
DigiKey Part Number | 557-1991-2-ND - Tape & Reel (TR) 557-1991-1-ND - Cut Tape (CT) 557-1991-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT25QU256ABA8E55-0SIT TR | |
Description | IC FLASH 256MBIT SPI 23XFWLBGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 23-XFWLBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-XFWLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.83800 | ¥278.38 |
25 | ¥27.30760 | ¥682.69 |
50 | ¥27.10900 | ¥1,355.45 |
100 | ¥26.78300 | ¥2,678.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥26.78300 | ¥133,915.00 |