
SIT8924BA-73-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-73-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-73-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.41000 | ¥33.41 |
| 10 | ¥29.05100 | ¥290.51 |
| 25 | ¥27.47440 | ¥686.86 |
| 50 | ¥26.33820 | ¥1,316.91 |
| 100 | ¥25.24910 | ¥2,524.91 |
| 250 | ¥23.87988 | ¥5,969.97 |
| 500 | ¥22.89448 | ¥11,447.24 |
| 1,000 | ¥21.95061 | ¥21,950.61 |
| 2,500 | ¥20.76381 | ¥51,909.53 |


