
SIT3808AI-D2-33EH-62.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-D2-33EH-62.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-D2-33EH-62.500000 |
Description | MEMS OSC VCXO 62.5000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 62.5 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.42000 | ¥64.42 |
| 10 | ¥55.98400 | ¥559.84 |
| 25 | ¥52.94760 | ¥1,323.69 |
| 50 | ¥50.75960 | ¥2,537.98 |
| 100 | ¥48.66490 | ¥4,866.49 |
| 250 | ¥46.03012 | ¥11,507.53 |
| 500 | ¥44.13424 | ¥22,067.12 |
| 1,000 | ¥42.31894 | ¥42,318.94 |




