SIT1630AE-S6-DCC-32.768E | ||
---|---|---|
DigiKey Part Number | 1473-31368-2-ND - Tape & Reel (TR) 1473-31368-1-ND - Cut Tape (CT) 1473-31368-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT1630AE-S6-DCC-32.768E | |
Description | MEMS OSC XO 32.7680KHZ LVCMOS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT1630AE-S6-DCC-32.768E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.8µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥25.12900 | ¥251.29 |
50 | ¥23.92860 | ¥1,196.43 |
100 | ¥20.93790 | ¥2,093.79 |
500 | ¥20.33980 | ¥10,169.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.34857 | ¥17,348.57 |
3,000 | ¥16.15214 | ¥48,456.42 |
5,000 | ¥15.55392 | ¥77,769.60 |