LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

LM5012QDDARQ1

DigiKey Part Number
296-LM5012QDDARQ1TR-ND - Tape & Reel (TR)
296-LM5012QDDARQ1CT-ND - Cut Tape (CT)
296-LM5012QDDARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5012QDDARQ1
Description
IC REG BUCK ADJ 2.5A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5012QDDARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
100V
Current - Output
Frequency - Switching
Up to 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,744
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.70000¥36.70
10¥27.79400¥277.94
25¥25.57160¥639.29
100¥23.13020¥2,313.02
250¥21.96576¥5,491.44
500¥21.26444¥10,632.22
1,000¥20.68691¥20,686.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.75098¥54,377.45
Manufacturers Standard Package