114713-E | |
---|---|
DigiKey Part Number | 2684-114713-ETR-ND - Tape & Reel (TR) 2684-114713-ECT-ND - Cut Tape (CT) 2684-114713-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 114713-E |
Description | MICROSTAC HERM DR 50POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥45.21700 | ¥452.17 |
25 | ¥42.82320 | ¥1,070.58 |
50 | ¥41.82660 | ¥2,091.33 |
100 | ¥39.83590 | ¥3,983.59 |
250 | ¥34.85624 | ¥8,714.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥30.87259 | ¥24,698.07 |
1,600 | ¥27.88489 | ¥44,615.82 |
2,400 | ¥26.88900 | ¥64,533.60 |