WF200DR | ||
---|---|---|
DigiKey Part Number | 336-WF200DRTR-ND - Tape & Reel (TR) 336-WF200DRCT-ND - Cut Tape (CT) 336-WF200DRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WF200DR | |
Description | IC RF TXRX+MCU WIFI 32QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.484GHz 32-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -96.7dBm | |
Memory Size | - | |
Serial Interfaces | SDIO, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 41.6mA ~ 47.6mA | |
Current - Transmitting | 44.6mA ~ 108mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥39.36500 | ¥393.65 |
25 | ¥35.78760 | ¥894.69 |
100 | ¥32.20880 | ¥3,220.88 |
250 | ¥31.50312 | ¥7,875.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.50313 | ¥78,757.82 |