
USB2512BI-AEZG | |
|---|---|
DigiKey Part Number | 638-1102-ND |
Manufacturer | |
Manufacturer Product Number | USB2512BI-AEZG |
Description | IC USB 2.0 2PORT HUB CTLR 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2512BI-AEZG Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 60mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-QFN (6x6) |
Function Hub Controller | Base Product Number |
Interface USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB2512B-I/M2 | Microchip Technology | 619 | USB2512B-I/M2-ND | ¥19.68000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 25 | ¥16.37440 | ¥409.36 |
| 100 | ¥15.81640 | ¥1,581.64 |







