IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad

ATWILC1000B-MU-Y

DigiKey Part Number
ATWILC1000B-MU-Y-ND
Manufacturer
Manufacturer Product Number
ATWILC1000B-MU-Y
Description
IC RF TXRX+MCU WIFI 40QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98dBm
Mfr
Memory Size
128kB ROM, 224kB RAM
Packaging
Tray
Serial Interfaces
I2C, SDIO, SPI, UART
Part Status
Active
GPIO
9
DigiKey Programmable
Not Verified
Voltage - Supply
1.62V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
52.5mA ~ 58.5mA
RF Family/Standard
WiFi
Current - Transmitting
244mA ~ 294mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
CCK, DSSS, OFDM
Mounting Type
Surface Mount
Frequency
Package / Case
40-VFQFN Exposed Pad
Data Rate (Max)
72.2Mbps
Supplier Device Package
40-QFN (5x5)
Power - Output
20.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
25¥23.32120¥583.03
100¥22.12220¥2,212.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.