ATWILC1000 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATWILC1000 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board

ATWILC1000-SD

DigiKey Part Number
ATWILC1000-SD-ND
Manufacturer
Manufacturer Product Number
ATWILC1000-SD
Description
KIT SD ATWILC1000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATWILC1000 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Microchip Technology
Utilized IC / Part
ATWILC1000
Packaging
Box
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.97000¥199.97
Manufacturers Standard Package