

ATWILC1000B-MU-T | |
|---|---|
DigiKey Part Number | ATWILC1000B-MU-TTR-ND - Tape & Reel (TR) ATWILC1000B-MU-TCT-ND - Cut Tape (CT) ATWILC1000B-MU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATWILC1000B-MU-T |
Description | IC RF TXRX+MCU WIFI 40QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATWILC1000B-MU-T Models |
Category | Sensitivity -98dBm |
Mfr | Memory Size 128kB ROM, 224kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SDIO, SPI, UART |
Part Status Active | GPIO 9 |
DigiKey Programmable Not Verified | Voltage - Supply 1.62V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 52.5mA ~ 58.5mA |
RF Family/Standard WiFi | Current - Transmitting 244mA ~ 294mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 72.2Mbps | Supplier Device Package 40-QFN (5x5) |
Power - Output 20.5dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥22.63912 | ¥90,556.48 |


