SI8271BB-ISR | ||
---|---|---|
DigiKey Part Number | 336-5539-2-ND - Tape & Reel (TR) 336-5539-1-ND - Cut Tape (CT) 336-5539-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8271BB-ISR | |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | RF Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 10.5ns, 13.3ns | |
Current - Output High, Low | 1.8A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.7V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.38000 | ¥21.38 |
10 | ¥19.23500 | ¥192.35 |
25 | ¥18.18160 | ¥454.54 |
100 | ¥15.75810 | ¥1,575.81 |
250 | ¥14.94980 | ¥3,737.45 |
500 | ¥14.22722 | ¥7,113.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.22722 | ¥35,568.05 |