UCC5320SCD | ||
---|---|---|
DigiKey Part Number | 296-47028-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC5320SCD | |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC | |
Customer Reference | ||
Detailed Description | 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC5320SCD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 72ns, 75ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 2.4A, 2.2A | |
Current - Peak Output | 4.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.10500 | ¥201.05 |
75 | ¥19.01067 | ¥1,425.80 |
150 | ¥16.47560 | ¥2,471.34 |
300 | ¥15.63060 | ¥4,689.18 |
525 | ¥14.02531 | ¥7,363.29 |
1,050 | ¥11.82857 | ¥12,420.00 |