UCC5320ECDR | ||
---|---|---|
DigiKey Part Number | 296-50463-2-ND - Tape & Reel (TR) 296-50463-1-ND - Cut Tape (CT) 296-50463-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC5320ECDR | |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC5320ECDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 72ns, 75ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 2.4A, 2.2A | |
Current - Peak Output | 4.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.91600 | ¥149.16 |
25 | ¥14.07400 | ¥351.85 |
100 | ¥11.99140 | ¥1,199.14 |
250 | ¥11.25996 | ¥2,814.99 |
500 | ¥9.85236 | ¥4,926.18 |
1,000 | ¥8.16338 | ¥8,163.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.60034 | ¥19,000.85 |
5,000 | ¥7.31886 | ¥36,594.30 |