CP2102N-A01-GQFN28 | |
---|---|
DigiKey Part Number | 336-3694-ND |
Manufacturer | |
Manufacturer Product Number | CP2102N-A01-GQFN28 |
Description | IC BRIDGE USB TO UART 28QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CP2102N-A01-GQFN28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |