
CP2102N-MINIEK | |
|---|---|
DigiKey Part Number | 336-3914-ND |
Manufacturer | |
Manufacturer Product Number | CP2102N-MINIEK |
Description | EVAL BOARD FOR CP2102N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CP2102N USBXpress™ USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 to UART (RS232) Bridge |
Manufacturer Silicon Labs | Utilized IC / Part CP2102N |
Series | Secondary Attributes Graphical User Interface (GUI) |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.90000 | ¥99.90 |










