1100-0F | ||
---|---|---|
DigiKey Part Number | 595-1815-ND | |
Manufacturer | ||
Manufacturer Product Number | 1100-0F | |
Description | XFRMR NON-ISOL 115/230V 1000VA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 1000VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 14 lbs (6.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,152.54000 | ¥1,152.54 |
10 | ¥1,114.13200 | ¥11,141.32 |
25 | ¥1,037.29120 | ¥25,932.28 |
50 | ¥960.45600 | ¥48,022.80 |