DU-1 | ||
---|---|---|
DigiKey Part Number | 595-1920-ND | |
Manufacturer | ||
Manufacturer Product Number | DU-1 | |
Description | TRANSFORMR ISOL 104V, 110V, 120V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DU-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Voltage - Secondary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Power - Max | 1000VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 33 lbs (15 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,210.54000 | ¥3,210.54 |
10 | ¥3,046.50300 | ¥30,465.03 |
25 | ¥2,929.32720 | ¥73,233.18 |