
EM7511_1104826 | |
|---|---|
DigiKey Part Number | 1719-EM7511_1104826-ND |
Manufacturer | |
Manufacturer Product Number | EM7511_1104826 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-12 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | DSSS | |
Frequency | - | |
Data Rate | 600Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,406.57000 | ¥1,406.57 |


