A6X30143806 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥670.26000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥749.14000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥541.98800
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥772.32000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥772.32000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥772.32000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥864.54000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥864.54000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥710.59700
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥864.54000
Datasheet
MFG_3SU11566AA603AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30143806

DigiKey Part Number
3473-A6X30143806-ND
Manufacturer
Manufacturer Product Number
A6X30143806
Description
LED PNL IND WHT DIF 22MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 230V Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
AC
Voltage
230V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
900 ~ 1400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Spring Terminal
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥864.54000¥864.54
10¥734.98600¥7,349.86
100¥660.61930¥66,061.93
Manufacturers Standard Package