MFG_6SL32030BE177BA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32030BE238BA0

DigiKey Part Number
3473-6SL32030BE238BA0-ND
Manufacturer
Manufacturer Product Number
6SL32030BE238BA0
Description
LINE FILTER 49.4A CHASSIS MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EMC/EMI Line Filter 49.4 A Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
380 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
49.4 A
Frequency - Operating
-
Applications
-
Approval Agency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,997.18000¥8,997.18
Manufacturers Standard Package