MFG_6SE64003CC112FD0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SE64003CC112FD0

DigiKey Part Number
3473-6SE64003CC112FD0-ND
Manufacturer
Manufacturer Product Number
6SE64003CC112FD0
Description
LINE FILTER 151A CHASSIS MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EMC/EMI Line Filter 151 A Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
380 V
Voltage - Rated AC (Phase to Phase)
600 V
Current
151 A
Frequency - Operating
-
Applications
-
Approval Agency
cURus
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,630.42000¥9,630.42
Manufacturers Standard Package