



6EP34378MB102CY0 | |
|---|---|
DigiKey Part Number | 3473-6EP34378MB102CY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34378MB102CY0 |
Description | SITOP PSU8600/3AC/DC24V/40A/4X10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 10A, 10A, 10A, 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 4 | |
AC Voltage - Input | 320 ~ 575 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 24V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A, 10A, 10A, 10A | |
Power (Watts) | 960W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 60°C | |
Features | Adjustable Output | |
Size / Dimension | 5.91" L x 4.92" W x 4.92" H (150.0mm x 125.0mm x 125.0mm) | |
Approval Agency | cCSAus, CE, CSA, cULus, EAC | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,159.92000 | ¥14,159.92 |











