MFG_6EP34368UB000AY0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6EP34368UB000AY0
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP34368UB000AY0

DigiKey Part Number
3473-6EP34368UB000AY0-ND
Manufacturer
Manufacturer Product Number
6EP34368UB000AY0
Description
AC/DC DIN RAIL SUPPLY 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 17A
Datasheet
 Datasheet
EDA/CAD Models
6EP34368UB000AY0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
320 ~ 550 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
17A
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
94%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
4.92" L x 2.76" W x 4.92" H (125.0mm x 70.0mm x 125.0mm)
Approval Agency
cCSAus, CE, CSA, cULus, EAC, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,103.49000¥5,103.49
Manufacturers Standard Package