6ED10551FB000BA2 | ||
---|---|---|
DigiKey Part Number | 3473-6ED10551FB000BA2-ND | |
Manufacturer | ||
Manufacturer Product Number | 6ED10551FB000BA2 | |
Description | I/O MOD 4 DIG 4 RELAY 115-230V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Input, Output (I/O) Module DIN Rail 115 ~ 230VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | LOGO! 8 | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Voltage - Supply | 115 ~ 230VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,048.41000 | ¥1,048.41 |
10 | ¥1,015.65200 | ¥10,156.52 |