Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | LOGO! 8 | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.24000 | ¥972.24 |
10 | ¥941.85500 | ¥9,418.55 |
25 | ¥911.47600 | ¥22,786.90 |
50 | ¥835.51980 | ¥41,775.99 |
100 | ¥808.17520 | ¥80,817.52 |