cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72856KA100AA0

DigiKey Part Number
3473-6AV72856KA100AA0-ND
Manufacturer
Manufacturer Product Number
6AV72856KA100AA0
Description
SIMATIC IFP1900 V2 EXTENDED 5:4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
-
Storage
-
Memory
-
Display Type
19" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP20/IP65 - Dust Tight, Water Resistant; NEMA 4, 4X, 12
Operating System
Without Operating System
Approval Agency
ATEX, CE, cUL, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29,729.40000¥29,729.40
Manufacturers Standard Package