MFG_6AV72411WA070FA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72413YA040FA0

DigiKey Part Number
3473-6AV72413YA040FA0-ND
Manufacturer
Manufacturer Product Number
6AV72413YA040FA0
Description
SIMATIC IPC 477E. 22" MULTITOUCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i3-6102E Supports SATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i3-6102E
Storage
Supports SATA
Memory
-
Display Type
22" Touchscreen
Expansion Type
PCI, PCIe
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Windows 7
Approval Agency
CE, cULus, EAC, FCC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71,045.13000¥71,045.13
Manufacturers Standard Package