
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | OP 77A, OP 77B | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,622.70000 | ¥2,622.70 |











