MFG_6AG12151BG402XB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG12151BG404XB0

DigiKey Part Number
3473-6AG12151BG404XB0-ND
Manufacturer
Manufacturer Product Number
6AG12151BG404XB0
Description
SIPLUS S7-1200 CPU1215 AC/DC/RLY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 85 ~ 265VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
14 - Digital
Number of Outputs and Type
10 - Relay
Expandable
Non-Expandable
Voltage - Supply
85 ~ 265VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
125kB
Mounting Type
Panel Mount
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18,090.55000¥18,090.55
Manufacturers Standard Package