5SJ41057HG40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SJ41057HG40
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ41157HG40

DigiKey Part Number
3473-5SJ41157HG40-ND
Manufacturer
Manufacturer Product Number
5SJ41157HG40
Description
MCB 5SJ4 1P 240V 1.6A SAME PH 14
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 1.6A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41157HG40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
1.6A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥631.99000¥631.99
5¥524.19600¥2,620.98
10¥483.46300¥4,834.63
50¥400.10360¥20,005.18
100¥368.47220¥36,847.22
250¥352.77516¥88,193.79
Manufacturers Standard Package