



5SJ41137HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41137HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41137HG40 |
Description | MCB 5SJ4 1P 240V 13A SAME PH 14K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 13A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41137HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥665.23000 | ¥665.23 |
| 5 | ¥551.78600 | ¥2,758.93 |
| 10 | ¥508.90500 | ¥5,089.05 |
| 50 | ¥421.16280 | ¥21,058.14 |
| 100 | ¥387.86310 | ¥38,786.31 |
| 250 | ¥352.77516 | ¥88,193.79 |











