
3SU19000AF160GD0 | |
|---|---|
DigiKey Part Number | 3473-3SU19000AF160GD0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000AF160GD0 |
Description | INSCR. LABEL, BLACK 22 X 22MM, D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19000AF160GD0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥111.22000 | ¥1,112.20 |











