MFG_3SU14012BB003AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU14012BG503AA0

DigiKey Part Number
3473-3SU14012BG503AA0-ND
Manufacturer
Manufacturer Product Number
3SU14012BG503AA0
Description
CONFIG SW LAMP SOCKET BLUE 6-24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket Blue 6 ~ 24V
Datasheet
 Datasheet
EDA/CAD Models
3SU14012BG503AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Lamp Socket
Color
Blue
Voltage
6 ~ 24V
(Select First, Then Apply Filters) Compatible Series
3SU1 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥610.89000¥610.89
Manufacturers Standard Package