
3SU10513AB420AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10513AB420AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10513AB420AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10513AB420AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥443.26000 | ¥443.26 |
| 10 | ¥382.36600 | ¥3,823.66 |
| 25 | ¥360.44400 | ¥9,011.10 |
| 50 | ¥344.66560 | ¥17,233.28 |
| 100 | ¥329.54770 | ¥32,954.77 |
| 250 | ¥310.53144 | ¥77,632.86 |










