3SB20010AC01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SB20010AF01

DigiKey Part Number
3473-3SB20010AF01-ND
Manufacturer
Manufacturer Product Number
3SB20010AF01
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Siemens, 16mm
Panel Cutout Dimensions
16mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥267.59000¥267.59
Manufacturers Standard Package