



3RV20214DA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20214DA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20214DA15 |
Description | MSP S0 20-25A AUX 1NO 1NC SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,068.15000 | ¥3,068.15 |
| 5 | ¥2,542.19000 | ¥12,710.95 |
| 10 | ¥2,342.95200 | ¥23,429.52 |









