MFG_3RV20210AA10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RV20210AA10
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20210JA10

DigiKey Part Number
3473-3RV20210JA10-ND
Manufacturer
Manufacturer Product Number
3RV20210JA10
Description
MSP S0 0.7 - 1A SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
1A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CCC, CSA, EAC, IECEx, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,146.28000¥2,146.28
5¥1,778.92200¥8,894.61
10¥1,639.82600¥16,398.26
50¥1,354.61500¥67,730.75
Manufacturers Standard Package