3RT20261DB401AA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,044.38000
Datasheet

Parametric Equivalent


Siemens
In Stock: 2
Unit Price: ¥2,984.37000
Datasheet

Parametric Equivalent


Siemens
In Stock: 2
Unit Price: ¥3,076.54000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,330.02000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,538.15000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,330.02000
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: ¥3,414.28000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,573.72000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,044.38000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,141.48000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,274.15000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,171.40000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,538.15000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥3,593.93000
Datasheet
3RT20231BN40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20261DB401AA0

DigiKey Part Number
3473-3RT20261DB401AA0-ND
Manufacturer
Manufacturer Product Number
3RT20261DB401AA0
Description
CONTACTOR.AC3:11KW 1NO+1NC DC24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RT20261DB401AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
25 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
170 ms
Release Time
17.5 ms
Coil Power
5.9W
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,393.82000¥3,393.82
Manufacturers Standard Package