
3RT20171FB443MA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20171FB443MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20171FB443MA0 |
Description | CONTACTOR S00 12A 24VDC 2NO/2NC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 65 ms | |
Coil Power | 4W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,869.37000 | ¥1,869.37 |
| 10 | ¥1,664.41000 | ¥16,644.10 |
| 25 | ¥1,589.13800 | ¥39,728.45 |
| 50 | ¥1,534.43400 | ¥76,721.70 |









