MFG_3RN20002AW30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RN20002AW30

DigiKey Part Number
3473-3RN20002AW30-ND
Manufacturer
Manufacturer Product Number
3RN20002AW30
Description
THERMISTOR MOTOR PROT. 1CO US=A1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protection Relay Overtemperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Function
Overtemperature
Voltage - Supply
24 ~ 240VAC/DC
Trip Range
-
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
Automatic Reset
Operating Temperature
-25°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,504.69000¥1,504.69
Manufacturers Standard Package