MFG_3RM10013AA04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM10023AA04

DigiKey Part Number
3473-3RM10023AA04-ND
Manufacturer
Manufacturer Product Number
3RM10023AA04
Description
HYBD DOL STARTER 0.4-2.0A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter 19.2 ~ 30VDC Supply 2A 48 ~ 500V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
48 ~ 500V
Current - Output
2A
Wattage - Load
750 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,643.08000¥2,643.08
10¥2,353.16500¥23,531.65
25¥2,246.69200¥56,167.30
Manufacturers Standard Package