



3RH21401AB00 | |
|---|---|
DigiKey Part Number | 3473-3RH21401AB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21401AB00 |
Description | CONTACTOR RELAY 4NO AC 24V SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 37VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,022.49000 | ¥1,022.49 |
| 10 | ¥910.46600 | ¥9,104.66 |
| 25 | ¥869.32400 | ¥21,733.10 |
| 50 | ¥839.41180 | ¥41,970.59 |
| 100 | ¥810.51760 | ¥81,051.76 |









