MFG_3RA6120-1AB32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA61201DP32

DigiKey Part Number
3473-3RA61201DP32-ND
Manufacturer
Manufacturer Product Number
3RA61201DP32
Description
DOL COMPACT STARTER 110-240V 3-1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 240VAC/DC Supply 12A 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
12A
Wattage - Load
7457 W
Voltage - Supply
110 ~ 240VAC/DC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,094.42000¥6,094.42
10¥5,425.35000¥54,253.50
Manufacturers Standard Package