Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RA23178XB301AB0 | |
|---|---|
DigiKey Part Number | 3473-3RA23178XB301AB0-ND |
Manufacturer | |
Manufacturer Product Number | 3RA23178XB301AB0 |
Description | CONTACTOR REV S00 12A 24VAC SCRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 37VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,284.57000 | ¥3,284.57 |









