
1083560 | |
|---|---|
DigiKey Part Number | 1882-1083560-ND |
Manufacturer | |
Manufacturer Product Number | 1083560 |
Description | RADIO FREQUEN SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 860MHz ~ 960MHz |
Series | Interface Ethernet, RS 232, RS 422, USB |
Packaging Bulk | Standards EPC, ISO 18000-6 |
Part Status Active | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47,762.11000 | ¥47,762.11 |
















