RFID Reader Module 860MHz ~ 960MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083559

DigiKey Part Number
1882-1083559-ND
Manufacturer
Manufacturer Product Number
1083559
Description
RADIO FREQUEN SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Reader Module 860MHz ~ 960MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Read/Write
Manufacturer
SICK, Inc.
Frequency
860MHz ~ 960MHz
Series
Interface
Ethernet, RS 232, RS 422, USB
Packaging
Bulk
Standards
EPC, ISO 18000-6
Part Status
Active
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58,496.65000¥58,496.65
Manufacturers Standard Package